NKK Switches CKL12BTW01

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
$ 15.59
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NKK Switches CKL12BTW01.

Farnell

Datasheet6 pagine13 anni fa

Factory Futures

TME

RS (Formerly Allied Electronics)

DigiKey

Cronologia dell'inventario

Trend di 3 mesi:
-13.25%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

NKK SwitchesCKL12ATW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKM12BTW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
NKK SwitchesCKL12AFW01
Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY1011U2C203NQ
C & K COMPONENTS Y1011U2C203NQ Keylock Switch, Y Series, SPDT, Pull-on Lock, Solder, 4 A, 20 V
C&K ComponentsY101132C201NQ
Keylock Switch, 1 Positions, 4A, 28Vdc, Solder Lug Terminal, Keylock Actuator, Panel Mount
C&K ComponentsY101132R203NQ
Keylock Switch, 1 Positions, 4A, 28VDC, Solder Terminal, Keylock Actuator, Panel Mount

Descrizioni

Descrizioni di NKK Switches CKL12BTW01 fornite dai suoi distributori.

Keylock Switch, 2 Positions, SPDT, On-on, Solder Terminal, Keylock Actuator, Panel Mount
Keylock Switch 250Vac 3A/250Vac SPDT On-On (maint) Solder Lug Terminals
CK Series 19 mm On-None-On High Security Keylock Switch with Tubular Actuator
SWITCH, KEYLOCK, SPDT, ON-NONE-ON,19MM, KEY REMOVE POS 1,TUB KEY,3A,250VAC, SOLDER
Switch Key Lock ON None ON SPDT 90° Tubular Key 3A 250VAC Solder Lug 30000Cycles Panel Mount
Keylock Switch, Spdt, 3A, 250V; Switch Operation:On-None-On; Contact Configuration:Spdt; Product Range:Ck Series; No. Of Switch Positions:2 Position; Switch Terminals:Solder; Contact Current Max:3A; Contact Voltage Ac Nom:250V Rohs Compliant: Yes |Nkk Switches CKL12BTW01
NKK CKL12BTW01 Key Switch, On/On, SPDT. More details: Key Switch, Contact Form SPDT, Number of Connections 3, Switch Function On/On, Solder Lug Terminals, Mounting Hole 0.748 In. dia., AC Contact Rating 3A @ 240VAC, Stem Length 0.669 In., Stem Dia. and Thread Size 19mm x M19 P1, Key Removal Position 1, Key Type Tubular

Alias del produttore

NKK Switches ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NKK Switches può anche essere conosciuto con i seguenti nomi:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NIHON-KAIHEIKI
  • NKK SWITCHES OF AMERICA
  • NKK Switches (Nihon Kaiheiki Ind)
  • Nihon Kaiheiki Kougyou
  • NKK SWITC
  • NKK SWITCHES (VA)
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKK MICRO DEVICES INC
  • NKKMICRODEVICES
  • NKK SWITCHES INC
  • NKK/NONE
  • NKK CORP