Nichicon UWT0J221MCL1GB

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm
$ 0.13
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Nichicon UWT0J221MCL1GB.

Future Electronics

Datasheet3 pagine3 anni fa
Datasheet2 pagine8 anni fa
Datasheet2 pagine18 anni fa

HQonline

Farnell

Newark

ODG (Origin Data Global)

Modelli CAD

Scarica il simbolo Nichicon UWT0J221MCL1GB, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Ultra Librarian
SimboloImpronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2002-01-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2025-06-30
LTD Date2027-06-30

Parti correlate

PanasonicEEE-HA0J221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR HA 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicEEE-0JA221WP
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 6.3V 220muF ±20% 0.248Dia 6.30mm
PanasonicECE-V0JA221WP
Panasonic ECEV0JA221WP - Aluminum Electrolytic Capacitors (Surface Mount Type)
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWZ 6.3V 220muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 6.3V, 20%, SMD
United Chemi-ConEMVY6R3ADA221MF55G
Cap Aluminum Lytic 220uF 6.3V 20%( 6.3 X 5.2mm) SMD 140mA 1000h 105C Automotive T/R

Descrizioni

Descrizioni di Nichicon UWT0J221MCL1GB fornite dai suoi distributori.

Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR UWT 6.3V 220muF ±20% 0.315Dia 8.00mm
ALUMINUM ELECTROLYTIC Capacitor 220UF, 6; 6.3V, 20%, SMD; AE Case:Radial Can
ALUMINUM ELECTROLYTIC CAPACITOR, 220UF 6.3 V, WT SERIES 1000H 8 (DIA.) X 5.4MM
WT Series 220 uF 6.3 V 105°C Ø8 x 5.4 mm SMT Chip Aluminum Electrolytic Cap
Cap Aluminum Lytic 220uF 6.3V 20% (8 X 5.4mm) SMD 102mA 1000h 105C Automotive AEC-Q200 T/R
220uF 6.3V 102mA@120Hz 卤20% SMD,D8xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 6.3V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 3333
CAP ALUM 220UF 20% 6.3V SMD / 220 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
ALUMINUM ELECTROLYTIC CAPACITOR 220UF, 6.3V, 20%, SMD; AE Capacitor Case: Radial Can - SMD; Capacitance: 220µF; Voltage Rating: 6.3V; ESR: -; Product Range: WT Series; Lifetime @ Temperature: 2000 hours @ 85°C; Ripple Current AC: 102mA
Capacitor Alum Elec 220Uf, 6.3V, 20%, Smd; Capacitance:220Μf; Capacitance Tolerance:± 20%; Capacitor Dielectric Type:Aluminium Electrolytic; Capacitor Mounting:Smd; Capacitor Terminals:Smd; Diameter:8Mm; Height:5.4Mm; No. Of Pins:2 Rohs Compliant: Yes |Nichicon UWT0J221MCL1GB

Alias del produttore

Nichicon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Nichicon può anche essere conosciuto con i seguenti nomi:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL