NIC Components NRC06J220TRF

Res Thick Film 0603 22 Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
$ 0.006
Production
Richiedi un campioneScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per NIC Components NRC06J220TRF.

IHS

Datasheet6 pagine3 anni fa

Future Electronics

Jameco

Cronologia dell'inventario

Trend di 3 mesi:
-55.55%

Parti alternative

Questo componente
Parti alternative
Price @ 1000
$ 0.006
$ 0.004
Stock
85,953
818,939
Authorized Distributors
3
3
Resistance
22 Ω
22 Ω
Case/Package
0603
0603
Tolerance
5 %
5 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginJapan, Mainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2001-06-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Res Thick Film 0603 22 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 22 Ohm 5% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ3GEYJ220V
Res Thick Film 0603 22 Ohm 5% 1/10W ±200ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 0603 24 Ohm 5% 0.1W(1/10W) ±200ppm/C Molded SMD Automotive Punched Paper T/R
Surface Mount Thick Film Chip Resistor 0603 Case 24 Ohms 5% Tolerance 200 PPM
PanasonicERJ-3GEYJ240V
Resistor;Thick Film;Res 24 Ohms;Pwr-Rtg 0.1 W;Tol 5%;SMT;0603

Descrizioni

Descrizioni di NIC Components NRC06J220TRF fornite dai suoi distributori.

Res Thick Film 0603 22 Ohm 5% 0.1W(1/10W) ±200ppm/C Epoxy Resin Pad SMD Automotive T/R
NRC Series 0603 22 Ohm 0.1 W ±5% ±200 ppm/°C SMT Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 22ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0603
FIXED RESISTOR 0603 Chip Resistor 5% 200ppm/C 22Ohm 100mW
Thick Film; Thick Film; Chip Resistors; General Purpose
Res, 22R, 5%, 0.1W, 0603, Thick Film; Resistance:22Ohm; Resistance Tolerance:± 5%; Power Rating:100Mw; Resistor Case/Package:0603 [1608 Metric]; Resistor Technology:Thick Film; Resistor Type:General Purpose; Voltage Rating:50V Rohs Compliant: Yes |Nic Components NRC06J220TRF

Alias del produttore

NIC Components ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. NIC Components può anche essere conosciuto con i seguenti nomi:

  • NIC
  • NIC COMPONENTS CORP
  • NICCOMP
  • NIPPON
  • NIPPON INDUSTRIES
  • NICC
  • NIC COMPONENTS CORPORATION
  • NIC COMPON
  • NIC COMPONENT
  • NIC COMPONEN
  • NIC COMPONENT CORP
  • Nippon Industries Co Ltd
  • NIC Components Asia Pte Ltd
  • NIC Components Ltd
  • NIC COMPO
  • NIPPON INDUSTRIES CO
  • NIC COMP CORP
  • NIC COMPONETS
  • NIC COMPONE
  • NIC COMPONENTS EUROPE LTD
  • LTR
  • NIC (Nippon Industrues Co)
  • NIC COMPENENTS
  • NIC COMPONENTS COR
  • NIC COMPONENETS