Neutrik NC5MXX-B

Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
$ 7.11
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Neutrik NC5MXX-B.

RS (Formerly Allied Electronics)

Datasheet1 pagina0 anni fa
Datasheet4 pagine18 anni fa

Electro Sonic

Burklin Elektronik

Herman ProAV

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-46.99%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

REANNYS322
Conn DIN Circular Connector M 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Amphenol AudioAG5M
MS3476 - Connectors Plug Electric Series 2 Crimp Type Bayonet Coupling 26482 Series II
NeutrikNC4MXX-B
Conn IP40 XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port
NeutrikNC5MX-B
Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
AmphenolAG4M
MINI XLR Connector, PLUG, 4POS, CABLE; No. of; of Contacts:4Contacts; Gender:Plug; Connector
Amphenol AudioAG6M
6 Pole Mini XLR Chassis Mount, Male, Machined Contacs, Nickel Finish | Amphenol Audio AG6M

Descrizioni

Descrizioni di Neutrik NC5MXX-B fornite dai suoi distributori.

Conn XLR Connector M 5 POS Solder ST Cable Mount 5 Terminal 1 Port
Neutrik NC5MXX-B XLR Male Cable Conn/Blk w/gold contacts
PLUG, XLR, BLACK, 5POLE; No. of Contacts: 5Contacts; Gender: Plug; Connector Mounting: Cable Mount; Contact Plating: Gold Plated Contacts; Connector Body Material: Metal Body; Product Range: XX Series; SVHC: No SVHC (27-Jun-201
Connector, Xlr, Plug, 5 Position; Género:Macho; Núm. De Contactos:5; Conector, Montaje:Montaje De Cable; Material Del Cuerpo Del Conector:Metal; Contacto, Chapado:Dorado; Color:Black; Conector, Color:Negro; Conector, Tipo:Xlr |Neutrik NC5MXX-B
Gender = Plug / Poles = 5 / Mounting Type = Cable Mount / Orientation = Straight / Termination Type = Solder Terminal / Cable Diameter Max. mm = 8 / Wire Cross Section Max. mm² = 1 / Contact Material = Brass / Contact Plating = Gold over Nickel / Body Material = Die-Cast Zinc Alloy / Body Colour = Black / Ring Colour = Black / Current Rating A = 7.5 / Voltage Rating V = 50 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 80 / Insulation Resistance GOhm = 10 / Contact Resistance mOhm = 3

Alias del produttore

Neutrik ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Neutrik può anche essere conosciuto con i seguenti nomi:

  • NEUTRIK USA
  • NEU
  • NEUTRIK USA INC
  • NEUT
  • Neutrik / REAN
  • NEUTRK
  • NEUTRIK AG
  • Neutrik Group
  • NEUTRIK (UK) LTD
  • NEUTRIK PRODUCTS
  • Neutrik Americas
  • REAN a brand of Neutrik AG
  • Neutrik Vertriebs GmbH
  • NEUTRIK Stock
  • NEUTRIK PRODUCT
  • NEUTRIK INSTRUMENTATION