La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

NavePoint 00403988

48-Port CAT6 Patch Panel, 2U, Bla
$ 90.99

Prezzo e stock

Descrizioni

Descrizioni di NavePoint 00403988 fornite dai suoi distributori.

48-Port CAT6 Patch Panel,2U, Bla
This NavePoint Rack Mounted 48-Port CAT6 patch panel easily mounts to any EIA standard 19" server rack, network rack, bracket or enclosure. Color-coded TIA/EIA 568A (international) and 568B (AT&T standard) wiring pattern meets Cat5e requirements and eases install. Bold port numbering (icon labels with plastic holders)makes for quick, clear port identification. Use with unshielded twisted pair (UTP) CAT6 network cable. Count on reliability with solid copper terminations for a solid connection. Compatible with Krone type punch down tools. This Patch Panel is compliant with CE, EIA/ECA 310-E Dimensions: 19"L x 1.3"W x 3.5"H Since 2008, NavePoint has offered high-quality networking equipment at value prices, supported by excellent, responsive, personal service and free, fast shipping. EASY IDENTIFICATION: Bold numbering identifies ports on the front, which are organized in groups of 6.EFFICIENT: High-density 48 port, 2U design makes economical use of your space. COMPATIBLE: Color Coded TIA/EIA 568A(international) and 568B(AT&T standard) wiring diagram are available for reference and easy installation. INSTALLATION HARDWARE INCLUDED: No need to buy additional mounting hardware as the necessary tie wraps and mounting screws included in the package. (4 x M6 Cage Nuts;4 x M6 Screws;4 x M6 Washers)