Murata Power Solutions SPM25-050-D48N-C

SMP25 Series 25 W 5 V Single Output Negative Logic DC-DC Isolated Converter
$ 46.801
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Murata Power Solutions SPM25-050-D48N-C.

IHS

Datasheet2 pagine2 anni fa

Future Electronics

Ciiva

Newark

Cronologia dell'inventario

Trend di 3 mesi:
-92.52%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-12-06
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

XP PowerJCK3048S05
DC-DC Regulated Power Supply Module, 1 Output, 30W, Hybrid
Recom PowerRP15-4805SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 3000
Recom PowerRP10-4805SE/M1
10W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 36-75; V. Out: 05; mA. Out: 2000
XP PowerJCG1548S05
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid
DC-DC Regulated Power Supply Module, 1 Output, 6W, Hybrid

Descrizioni

Descrizioni di Murata Power Solutions SPM25-050-D48N-C fornite dai suoi distributori.

SMP25 Series 25 W 5 V Single Output Negative Logic DC-DC Isolated Converter
Module DC-DC 48VIN 1-OUT 5V 5A 25W 6-Pin
DC-DC Regulated Power Supply Module, 1 Output, 25.25W, Hybrid
Isolated Through Hole DC/DC Converter, ITE & Medical, 2:1, 25 W, 1 Output, Adj, Fixed, 5 V, 5 A, Regulated, DIP
DC/DC TH 36-75VIN, 5VOUT, 25W, NEGATIVE LOGIC, ROHS
Isolated DC/DC Converters - Through Hole 5V 25W
25W 1 36V 75V 0.2% 5A 25.4mm*25.4mm*10.414mm
Murata Power Solutions SPM25-050-D48N-C
RS APAC
Dc-Dc Converter, Iso Pol, 1O/P, 5A, 25W; Power Supply Applications:Ite; Dc/Dc Converter Type:Dip; Input Ratio:2:1; Output Power Max:25W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:5A Rohs Compliant: Yes |Murata Power Solutions SPM25-050-D48N-C

Alias del produttore

Murata Power Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Murata Power Solutions può anche essere conosciuto con i seguenti nomi:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc