Murata Power Solutions NPH15S4812IC

DC DC CONVERTER 12.1V 15W / Isolated Module DC DC Converter 1 Output 12.1V 1.3A 36V - 75V Input
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Murata Power Solutions NPH15S4812IC.

IHS

Datasheet10 pagine3 anni fa

element14 APAC

Newark

Farnell

Ciiva

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-03-07
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2022-03-31
LTD Date2022-08-31

Parti correlate

Murata Power SolutionsNPH15S4805IC
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Module DC-DC 48VIN 1-OUT 3.4V 4.4A 15W 4-Pin Tube
Murata Power SolutionsNPH15S2415IC
Module DC-DC 24VIN 1-OUT 15.1V 1A 15W 4-Pin Tube
Recom PowerRP15-2415SA
15W DC/DC-Converter 'POWERLINE' 1 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000
Recom PowerRP15-2415SF
15W DC/DC-Converter 'POWERLINE' 2 x1 1.6kV reg 2; V. In: 18-36; V. Out: 15; mA. Out: 1000
15W DC/DC-Converter 'ECONOLINE' 2 x1 2kV reg 4:1; V. In: 18-75; V. Out: 12; mA. Out: 1250

Descrizioni

Descrizioni di Murata Power Solutions NPH15S4812IC fornite dai suoi distributori.

DC DC CONVERTER 12.1V 15W / Isolated Module DC DC Converter 1 Output 12.1V 1.3A 36V - 75V Input
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
DC/DC Converter; No. of Outputs:1; Output Voltage:12.1V; Output Current:1.3A; Power Rating:15W; Supply Voltage:48V; DC/DC Converter Mounting:PCB Through Hole; DC/DC Converter Type:Isolated; Input Voltage Max:75VDC ;RoHS Compliant: Yes
CONVERTER, DC/DC, 15W, 12V; DC / DC Converter O/P Type:Fixed; No. of Outputs:1; Input Voltage:36V to 75V; Power Rating:15W; Output Voltage:12.1V; Output Current:1.3A; Approval Bodies:UL; Supply Voltage:48V; DC / DC Converter Case Style:DIP; DC/DC Converter Mounting:Through Hole; Isolation Voltage:1.5kV; SVHC:No SVHC (20-Jun-2011); Efficiency:89%; External Depth:50.25mm; External Length / Height:10.25mm; External Width:25.25mm; Input Voltage:48VDC; Input Voltage Max:72VDC; Input Voltage Min:36VDC; Line Regulation:0.1%; Load Regulation:0.5%; Mounting Type:Through Hole Technology; Operating Temperature Max:110°C; Operating Temperature Min:-40°C; Power Density:20W/m³; Weight:36g

Alias del produttore

Murata Power Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Murata Power Solutions può anche essere conosciuto con i seguenti nomi:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc