Murata Power Solutions MVAB120-28-01

Switching Power Supplies Fan 120W 28V 4.29A ConvCool 75W Medical
Obsolete
Pagina del produttoreScheda dati

Prezzo e stock

DistributorSKUMinPkg
Sager ElectronicsMVAB120-28-0101Bulk
QUARKTWIN TECHNOLOGY LTDMVAB120-28-01Contatto
>1wk

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Murata Power Solutions MVAB120-28-01.

IHS

Datasheet7 pagine11 anni fa

Newark

Sager Power Systems

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-12-09
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-02-28
LTD Date2019-08-31

Parti correlate

TDK-LambdaZPSA60-30
POWER SUPPLY, AC-DC,30V,2A,90-265V IN, OPEN FRAME, PANEL MOUNT,60W, ZPSA40/60 SERIES
TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
AC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid
Relay; E-Mech; DPDT; Ctrl-V 24DC; 10A; 250VAC; Socket Mount; 8 Pin Octal; MK-S Series
Switched-mode power supply [Omron] S8JXG15024CD Switched-mode power supply 4547648548854

Descrizioni

Descrizioni di Murata Power Solutions MVAB120-28-01 fornite dai suoi distributori.

Switching Power Supplies Fan 120W 28V 4.29A ConvCool 75W Medical
AC-DC Power Factor Correction Module, 1 Output, 120W, Hybrid
AC/DC Power Supply Single-OUT 28V 4.29A 75W 9-Pin
AC/DC 120W, 28V, MEDICALLY APPROVED
Power Supply, Ac-Dc, Medical, 28V, 4.29A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Power Rating (Forced Cooling):120W @ 250Lfm; Power Rating (Convection Cooling):75W; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes

Alias del produttore

Murata Power Solutions ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Murata Power Solutions può anche essere conosciuto con i seguenti nomi:

  • Murata Power Solutions Inc
  • MURATAPS
  • MURATA POWER
  • MURATA PS
  • C&D/MURATA
  • MURATA POWER SOLUTIO
  • MURATA POWER SOLUTION
  • MURATA POWER SOLUTIONS INC (VA)
  • Murata Power Solut
  • Murata Power Systems
  • Murata (C&D)
  • C&D/MURATAPS
  • murataps/c&d
  • Murata Manufacturing Co Ltd
  • MURATA POWER SOLUTIONS (MC)
  • MURATA POWER SOLUTEXAS INSTRUMENTSON
  • MURATA POWER SOLUTIONS MASSACHUSETT
  • C&D Datel
  • MURATA POWER SOLUTIONS/DATEL
  • Murata Power Solutions Ltd
  • Murata Power Solu
  • Murata Electronics
  • MURATA POWER SOLUTIONS CO LTD
  • MPS
  • Murata Power Solu Inc