Monolithic Power Systems MP5083GG-P

Power Switch 2A 12-Pin QFN T/R
$ 0.671
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Monolithic Power Systems MP5083GG-P.

Monolithic Power Systems

Datasheet14 pagine4 anni fa

IHS

SHENGYU ELECTRONICS

Cronologia dell'inventario

Trend di 3 mesi:
-12.95%

Modelli CAD

Scarica il simbolo Monolithic Power Systems MP5083GG-P, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
SnapEDA
Impronta
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2021-05-10
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Parti correlate

Texas InstrumentsTCA6507RUER
Low-Voltage 7-Bit I2C and SMBus LED Driver With Intensity Control and Shutdown 12-X2QFN
NXP SemiconductorsPTN36241GHXZ
High Speed/Super Speed USB Redriver USB 3.0 1.8V T/R Automotive 12-Pin X2QFN
SST Series 2.4 to 2.5 GHz 3.3 V 200 mA IC 802.11 b/g/n RF Amplifier - QFN-12EP
STMicroelectronicsSTG3856QTR
STG3856 Series SP3T 4.3 V 1 Ohm Low Voltage SMT Analog Switch - QFN-12L
RF Amp Chip Single Gain Amp 2.484GHz 3.6V 12-Pin XQFN EP
STMicroelectronicsST2149BQTR
4-bit dual supply level translator without direction control pin

Descrizioni

Descrizioni di Monolithic Power Systems MP5083GG-P fornite dai suoi distributori.

Power Switch 2A 12-Pin QFN T/R
5.5V,2A Low RDSON Load Switch with Current Monitoring
high-end QFN-12 SMD mount,glue mount
IC PWR SWITCH P-CHAN 1:1 12QFN
Cut Tape (CT) Over Temperature UVLO On/Off Load Discharge Power Good Slew Rate Controlled power distribution switch 21.99923mg 0.5V~5.5V 2A 1.6W
2A 5.5V load switch with +/-5% current monitoring PG slew rate control and output discharge | Output Current Monitoring Accuracy as High as 3%Wide VIN Range: from 0.5V to 5.5VIntegrated 50mΩ Low RDSON FETTypical 2A Load Current RangePush-pull PG IndicatorAdjustable Start Up Slew RateOutput discharge functionThermal ProtectionSmall 2mmx2mm QFN Package

Alias del produttore

Monolithic Power Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Monolithic Power Systems può anche essere conosciuto con i seguenti nomi:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS