Monolithic Power Systems MP2196GTL-P

Dc/dc Conv, Sync Buck, 1.25MHZ/SOT-583-8;
$ 0.976
Pagina del produttore

Prezzo e stock

Distributore
SKU
Min
Pkg
Prezzi all'ingrosso

Descrizioni

Descrizioni di Monolithic Power Systems MP2196GTL-P fornite dai suoi distributori.

DC/DC CONV, SYNC BUCK, 1.25MHZ/SOT-583-8;
5.5V, 6A, SYNCHRONOUS STEP-DOWN
5.5V 6A Synchronous Step-Down Converter with a Low 4.5μA IQ in a SOT583 Package | Wide 2.4V to 5.5V Operating Input Voltage (VIN) RangeUp to 6A of Output Current (IOUT)15mΩ and 9mΩ Internal Power MOSFET SwitchesLow Quiescent Current (IQ): 4.5μA Typical1.25MHz Fixed Switching Frequency (fSW)Enable (EN) FunctionHigh Feedback Accuracy:±0.75% at Junction Temperature (TJ) = 25°C±1% at TJ = -40°C to +125°COutput Discharge FunctionPower Good (PG) IndicationAdjustable Output Voltage (VOUT) from 0.4VInternal Soft Start (SS)Pre-Biased Start-UpShort-Circuit Protection (SCP) with Hiccup ModeThermal ShutdownAvailable in an SOT583 Package

Alias del produttore

Monolithic Power Systems ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Monolithic Power Systems può anche essere conosciuto con i seguenti nomi:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS