Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Molex 87832-5822

Pin Header, Signal, 2 mm, 2 Rows, 18 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
$ 1.365
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Molex 87832-5822.

IHS

Datasheet12 pagine10 anni fa

Molex

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-22.42%

Modelli CAD

Scarica il simbolo Molex 87832-5822, l'impronta e i modelli STEP 3D dai nostri partner di fiducia.

FONTEeCADmCADFILE
Component Search Engine
SimboloImpronta
3D
Scarica
SnapEDA
3D
Scarica
Il sito del partner si aprirà in una nuova scheda quando si scaricano i modelli CAD
Scaricando i modelli CAD da Octopart, accetti i nostri Termini e condizioni e l'Informativa sulla privacy.

Supply Chain

Country of OriginSG
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2007-03-06
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Parti correlate

Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry SMD Milli-Grid Tube
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry SMD Milli-Grid™ T/R
Conn Shrouded Header (4 Sides) HDR 16 POS 2mm Solder ST Top Entry SMD Milli-Grid™ T/R
Amphenol Communications Solutions57202-G52-07LF
Pin Header, Vertical, Board-to-Board, 2 mm, 2 Rows, 14 Contacts, Through Hole Straight
HIROSE ELECTRICA3-14DA-2SV(71)
14 Position Receptacle Connector 0.079 (2.00mm) Surface Mount Gold
Amphenol Communications Solutions55510-114TRLF
Board Connector, 14 Contact(S), 2 Row(S), Female, Straight, 0.079 Inch Pitch, Surface Mount

Descrizioni

Descrizioni di Molex 87832-5822 fornite dai suoi distributori.

Pin Header, Signal, 2 mm, 2 Rows, 18 Contacts, Surface Mount Straight, Milli-Grid 87832 Series
Conn Shrouded Header (4 Sides) HDR 18 POS 2mm Solder ST Top Entry SMD Milli-Grid T/R
2.00mm Pitch, Milli-Grid PCB Header, Dual Row, Vertical, Surface Mount, Shrouded, Lead-Free, 18 Circuits, 0.38µm Gold (Au) Plating, with Pick-and-Place Cap, with Side and Center Locking Windows, with Center Polarization Slot, with PCB Locator, Tape and Reel
Board Connector, 18 Contact(s), 2 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle
WTB CONN, HEADER, 18POS, 2ROW, 2MM; Connector Systems: Signal; Pitch Spacing: 2mm; No. of Rows: 2Rows; No. of Contacts: 18Contacts; Contact Termination Type: Surface Mount Straight; Product Range: Milli-Grid

Immagini

Alias del produttore

Molex ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Molex può anche essere conosciuto con i seguenti nomi:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 0878325822
  • 87832-5822.
  • 878325822