Descrizioni di Molex 51353-4000 fornite dai suoi distributori.
MicroClasp Receptacle Housing, 2.00mm Pitch, Positive Lock, Dual Row, 40 Circuits, White
Conn Housing RCP 40 POS 2mm Crimp ST Cable Mount Natural MicroClasp™ Bag
Connector Housing, Receptacle, 40 Contacts, 2 Rows, 2 mm, 51353 Series, Nylon, MicroClasp, White
Board Connector, 40 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Receptacle
Connector, Rcpt, 40Pos, 2Row, 2Mm; |Molex 51353-4000
MOLEX 51353-4000 2.0 WtB Dual Conn Dip Rec Hsg 40Ckt
2mm 2x20P 20 2 5mm P=2mm Housings (Wire To Board / Wire To Wire ) ROHS
CONN HOUSING, RCPT, 40POS, 2MM, WHITE;
Headers & Wire Housings 2.00MM REC 02X20P P/LOCK
CONNECTOR, RCPT, 40POS, 2ROW, 2MM; Pitch Spacing:2mm; No. of Contacts:40Contacts; Gender:Receptacle; Product Range:MicroClasp 51353 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-; SVHC:No SVHC (07-Jul-2017); Colour:White; Contact Resistance:20mohm; Current Max:3A; Current Rating:3A; De-mating Force:9.8N; Flammability Rating:UL94V-0; Insulation Resistance:1000Mohm; Material:Nylon 6.6; Mating Force:9.8N; No. of Mating Cycles:30; Operating Temperature Max:+85°C; Operating Temperature Min:-25°C; Voltage Rating VAC:250V; Withstand Voltage:1000V; Working Voltage:250V