Metz Connect 31349103

3 -40℃~+105℃ 1 5mm Black Pluggable System Terminal Block ROHS
$ 1.11
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Metz Connect 31349103.

IHS

Datasheet1 pagina25 anni fa
Datasheet0 pagine0 anni fa

Master Electronics

Newark

Future Electronics

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+4.24%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1998-10-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

TE Connectivity1776252-3
Conn Terminal Block M 3 POS 5mm Screw ST Cable Mount 10A/Contact
TE Connectivity1546216-3
Conn Terminal Block 3 POS 5mm Solder ST Thru-Hole 13.5A/Contact
Phoenix Contact1889259
Terminal Block Connector; 16 A; 250 V; 5.0 mm; 24 to 14 AWG; 1; Spring-Cage; Soldering
TE Connectivity796644-2
TERMINAL BLOCK CONNECTOR, RT ANGLE, PCB, HEADER, SINGLE ROW,2 POSITION,5.08 MM, GREEN
Phoenix Contact1729018
Block, Terminal; 13.5 A; 250 V; 5 mm; 26 to 16 AWG; 2; Screw; Solder; 4 kV; PA
Phoenix Contact1792863
2 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole

Descrizioni

Descrizioni di Metz Connect 31349103 fornite dai suoi distributori.

3 -40℃~+105℃ 1 5mm Black Pluggable System Terminal Block ROHS
Conn Terminal Block PL 3 POS 5mm Screw RA Cable Mount 16A
Screw Typer Terminal Block, Metz Connect, 3 Position, 5.0mm, 12-28 AWG, 300V, Free Hanging, Black, RP01503VBLC
313491 Series 3 Position Pluggable 5 mm Pitch AWG 28-12 Screw Terminal Block
SCREW TYPE TERMINAL BLOCK, PLUG,
Terminal Block, Pluggable, 3Pos, 12Awg; Pitch Spacing:5Mm; No. Of Positions:3Positions; Wire Size Awg Min:28Awg; Wire Size Awg Max:12Awg; Conductor Area Csa:2.5Mm²; Wire Connection Method:Screw; Rated Current:16A; Rated Voltage:300V Rohs Compliant: Yes |Metz Connect 31349103

Alias del produttore

Metz Connect ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Metz Connect può anche essere conosciuto con i seguenti nomi:

  • METZ CONNECT USA Inc
  • METZ
  • METZ CONNECT GmbH
  • METZ CONNECT USA
  • METZC
  • RIA CONNECT
  • METZ-CONN
  • Metz Connect Inc/ Ria Connect
  • METZ CONNECT RIA CONNECT
  • RIA ELECTRONIC INC
  • Metz Connect/RIA