Descrizioni di Mean Well RSD-300C-48 fornite dai suoi distributori.
302.4 Watts 48V 6300mA Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
28.8-67.2VDC O/P +48V6.3A, DC/DC Converter EN50155 Railway Standard Low Profile, 300 Watts
DC-DC Regulated Power Supply Module, 1 Output, 302.4W, Hybrid
Isolated DC/DC Converters - Chassis Mount 302.4W 48Vout 6.3A 33.6-62.4Vin DC-DC
L-Series Simple Motion Module; 2 Axes (SSCNET III/H)
RSD-300C-48 MEAN WELL DC-DC 33.6~62.4V Input, 48V/6.3A output + More!
DC-DC CONVERTER,48V,6.3A,33.6-62.4V IN, ENCLOSED, PANEL MOUNT, RSD SERIES
Module DC-DC 48VIN 1-OUT 48V 6.3A 302.4W 5-Pin
DC/DC 302.4W 48Vin - 48Vout Railway Converter, Enclosed
RSD-300 Series 300W 48V Output DC/DC Power Supply
Converter DC/DC; 302.4W; 48V; 6.3A; 33.6-62.4VDC
302W 1 33.6V 62.4V 0.1% 48V 216mm*96.5mm*40mm
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 302.4 W, 1 Output, Fixed, 48 V, 6.3 A, Regulated, Enclosed
DC/DC Converter, Railway, 302W, 48V, 6.3A
300W Railway Single Output DC-DC Conv
DC-DC CONVERTER, 48V, 6.3A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:302.4W; No. of Outputs:1 Output; Output Voltage - Output 1:48V; Output Current - Output 1:6.3A RoHS Compliant: Yes