Descrizioni di Mean Well RSD-300C-12 fornite dai suoi distributori.
300 Watts 12V 25A Railway Single Output DC-DC Converter Time-Lag 16A 250V Fuse
28.8-67.2VDC O/P +12V25A, DC/DC Converter EN50155 Railway Standard Low Profile, 300 Watts
DC-DC Regulated Power Supply Module, 1 Output, 300W, Hybrid
Isolated DC/DC Converters - Chassis Mount 300W 12Vout 25A 33.6-62.4Vin DC-DC
SPS L Serie;Branch Module for System Extension;IN
RSD-300C-12 MEAN WELL DC-DC 33.6~62.4V Input, 12V/25A output + More!
DC-DC CONVERTER,12V,25A,33.6-62.4V IN, ENCLOSED, PANEL MOUNT, RSD SERIES
Module DC-DC 48VIN 1-OUT 12V 25A 300W 5-Pin
DC/DC 300W 48Vin - 12Vout Railway Converter, Enclosed
Converter DC/DC; 300W; 12V; 25A; 33.6-62.4VDC
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 300 W, 1 Output, Fixed, 12 V, 25 A, Regulated, Enclosed
DCDC, RSD 300, 33.6 ¡ú 62.4 V , 12V , 300W
Dc-Dc Converter, 12V, 25A; No. Of Outputs:1 Output; Output Power Max:300W; Output Voltage - Output 1:12V; Output Current - Output 1:25A; Output Voltage - Output 2:-; Output Current - Output 2:-; Output Voltage - Output 3:-; Output Rohs Compliant: Yes |Mean Well RSD-300C-12