Descrizioni di Mean Well RSD-100C-12 fornite dai suoi distributori.
DC-DC Regulated Power Supply Module, 1 Output, 100.8W, Hybrid
28.8-67.2VDC O/P +12V8.4A; D/D Enclosed; DC/DC; Enclosed Type
Isolated DC/DC Converters - Chassis Mount 100.8W 12V 8.4A 28.8-67.2VDC in
RSD-100C-12 MEAN WELL DC-DC 33.6~62.4V Input, 12V/8.4A output + More!
DC-DC CONVERTER,12V,8.4A,33.6-62.4V IN, ENCLOSED, PANEL MOUNT, RSD SERIES
Module DC-DC 48VIN 1-OUT 12V 8.4A 100.8W 5-Pin
100 Watt 12V 8.5A Regulated Single Output DC-DC Converter EN50155 and EN45545-2 Railway Compliant
DC/DC 100.8W 12V Railway Enclosed
Converter DC/DC; 100.8W; 12V; 8.4A; 33.6-62.4VDC
DCDC, RSD 100, 28.8 ¡ú 67.2 V dc, 12V , 100.8W
Isolated Chassis Mount DC/DC Converter, Railway, 2:1, 100.8 W, 1 Output, Fixed, 12 V, 8.4 A, Regulated, Enclosed
DC/DC-Conv 33,6-62V:12V 8,4A 100W
DC-DC CONVERTER, 12V, 8.4A; Power Supply Applications:ITE & Railway; DC / DC Converter Type:Enclosed; Input Ratio:2:1; Output Power Max:100.8W; No. of Outputs:1 Output; Output Voltage - Output 1:12V; Output Current - Output 1:8.4A RoHS Compliant: Yes
Outputs = 1 / Output Voltage 1 V = 12 / Output Current 1 A = 8.4 / Output Type = Fixed / Switching Frequency kHz = 130 / Rated Power W = 100.8 / Input Voltage Min. V = 33.6 / Input Voltage Max. V = 62.4 / Insulation Voltage kV = 4 / Protection Type = Reverse Input Voltage Protection / Protection Type = Over Voltage Protection / Protection Type = Overload Protection / Protection Type = Short Circuit Protection / Isolation Test = Yes / Input EMI Filter = Yes / Efficiency % = 91 / MTBF h = 254100 / Ripple & Noise (V) mV = 120 / Frame = Enclosed / Housing Material = Aluminium / Mounting Type = Chassis Mount / Termination Type = Terminal Block / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 70 / Length mm = 161 / Width mm = 68 / Height mm = 36 / Weight g = 563 / Warranty = 3 Years / Series = RSD-100