Mean Well HLG-185H-42A

185W LED Driver Single Output Switching Power Supply 42 Volts @ 4.4 Amps 21 - 42 Volts Model A
$ 50.7
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mean Well HLG-185H-42A.

IHS

Datasheet10 pagine2 anni fa

Future Electronics

Electro Sonic

TME

Peak to Peak Power

Cronologia dell'inventario

Trend di 3 mesi:
-23.44%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-01-19
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

TDK-LambdaLS25-48
AC-DC Regulated Power Supply Module, 1 Output, 27.36W, Hybrid
TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS25-5
Power Supply; AC-DC; 5V; 5A; 86-264V In; Enclosed; Pnl Mnt; PFC; Embedded; 25W; LS Series
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series
Switch Mode Power Supply Switcher Design Mode 35W 24VDC Nominal Output DIN Rail Mounting

Descrizioni

Descrizioni di Mean Well HLG-185H-42A fornite dai suoi distributori.

185W LED Driver Single Output Switching Power Supply 42 Volts @ 4.4 Amps 21 - 42 Volts Model A
LED Driver (CC, CV) 185W 2.2-4.4A Linear (21-46Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 184.8W; Power Supply Applications:-; Output Power Max:184.8W; Output Voltage Max:42V; Output Current:4.4A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-185H-42A
Rated Power W = 185 / Output Voltage DC Max. V = 46 / Output Voltage DC Min. V = 38 / Output Current A = 4.4 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-185H / Dimmable = No / Protection Rating = IP65 / MTBF h = 757200 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 90 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 39 / Length mm = 228

Alias del produttore

Mean Well ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mean Well può anche essere conosciuto con i seguenti nomi:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • HLG185H42A