Descrizioni di Mean Well HLG-120H-54B fornite dai suoi distributori.
120 Watt LED Driver Single Output Switching Power Supply 54 Volts @ 2.3 Amps B Model
LED Power Supplies 124.2W 54V 2.3A 90-305VAC IP67 Rated
POWER SUPPLY, AC-DC,54V,2.3A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-120H SERIES
AC-DC LED POWER SUPPLY MODULE, 1 Output, 124.2W, Hybrid
HLG-120H-54B MEAN WELL LED AC-DC 124 Watt 54V/2.3A with Dimming + More!
100 - 277Vac, 124.2W, 2300mA, 27-54V, [0-10V, PWM...], IP67 LED Driver
O/P +54V2.3A; Led power; AC/DC; Enclosed Type
SPS IP67 124,2W 54V/2,3A CV+CC Dimm.
LED DRVR Module 1-CH PWM IP67 54V 2.3A
NCB4-12GM35-Z4 Pepperl+Fuchs 106983 INDUCTIEVE SENSOR
54Vdc 2.3A Dimmable LED Driver IP67, PFC, Metal Case
LED Driver (CC, CV) 125W 2.3A Linear (27-54Vdc) 90-305Vac PFC PWM, Resistance, 0-10V Dimming IP67 Metal Enclosure
124W 1 90V(AC) 305V(AC) 2.3A , 196mm*68mm*38.8mm
AC/DC LED Power Supply 124.2W Single 7-Pin
LED DRVR CC/CV AC/DC 27-54V 2.3A
Led Driv, Constant Current/Volt, 124.2W; Power Supply Applications:-; Output Power Max:124.2W; Output Voltage Max:54V; Output Current:2.3A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-120H-54B
Rated Power W = 124 / Output Voltage DC Max. V = 54 / Output Voltage DC Min. V = 27 / Output Current A = 2.3 / Supply Voltage AC Max. V = 305 / Supply Voltage AC Min. V = 90 / Supply Voltage DC Max. V = 431 / Supply Voltage DC Min. V = 127 / Outputs = 1 / Series = HLG-120H / Dimmable = Yes / Protection Rating = IP67 / MTBF h = 2185800 / Termination Type = Wire Lead / Ripple & Noise (V) mV = 200 / Operating Temperature Max. °C = 80 / Operating Temperature Min. °C = -40 / Width mm = 68 / Height mm = 38.8 / Length mm = 220