Mean Well HLG-100H-36A

100W LED Driver Single Output Switching Power Supply 36V @ 2.65A Model A
$ 45.4
Production
Pagina del produttoreScheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mean Well HLG-100H-36A.

IHS

Datasheet10 pagine2 anni fa

Future Electronics

JRH Electronics

Electro Sonic

TME

Cronologia dell'inventario

Trend di 3 mesi:
-9.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-36
Adjustable Output,DC Input Capable,Universal Input 1A 36V 1 373V(DC) 88V~264V(AC) Fixed
TDK-LambdaLS35-12
POWER SUPPLY, AC-DC,12V,3A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series

Descrizioni

Descrizioni di Mean Well HLG-100H-36A fornite dai suoi distributori.

100W LED Driver Single Output Switching Power Supply 36V @ 2.65A Model A
Power Supply; LED; 95,4W; 36V; 2.65A; 90-305VAC; 127-431VDC ;IP65
POWER SUPPLY, AC-DC,36V,2.65A,100-305V IN, SEALED, PFC, LED DRIVER, HLG-100H SERIES
Mean Well Hlg-100H-36A LED Driver 95W 36V DC Pfc Adjustable Surge Protected
36Vdc 2.65A LED Driver, IP65, PFC Harsh Environment, Class 2 36V 2.65A
HLG-100H-36A MEAN WELL LED AC-DC 95 Watt Class 2 36V/2.65A + More!
O/P +36V2.65A; Led power; AC/DC; Enclosed Type
100 - 277Vac, 95.4W, 1650 - 2650mA, 18-36V, IP65 LED Driver
AC/DC LED Driver, 95.4 W, 36 VDC, 2.65 A, Constant Current, Constant Voltage, 90 VAC to 305 VAC, HLG-100H Series
AC/DC LED Power Supply 95.4W Single 5-Pin
LED DVR CC/CV AC/DC 33-40V 2.65A
TARIFF FREE LED Driver (CC, CV) 95W 1.65-2.65A Linear (18-40Vdc) 90-305Vac PFC Non-Dimming (Internal Pot Adj (Vo & Io)) IP65 Metal Enclosure
Led Driv, Constant Current/Volt, 95.4W; Power Supply Applications:-; Output Power Max:95.4W; Output Voltage Max:36V; Output Current:2.65A; Led Driver Mode:Constant Current, Constant Voltage; Input Voltage Min:90V Rohs Compliant: Yes |Mean Well HLG-100H-36A

Alias del produttore

Mean Well ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mean Well può anche essere conosciuto con i seguenti nomi:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • HLG100H36A