Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Mean Well EPP-150-12

Switching Power Supplies 100.8W 12V 8.4A 150W w/forced air
$ 35.999
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Mean Well EPP-150-12.

Farnell

Datasheet2 pagine3 anni fa

Master Electronics

RS (Formerly Allied Electronics)

Sager Power Systems

Sager Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-08-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

Murata Power SolutionsUWE-12/10-Q48N-C
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
Murata Power SolutionsUWE-12/10-Q48NB-C
Module DC-DC 48VIN 1-OUT 12V 10A 120W 8-Pin 1/8-Brick Tray
Murata Power SolutionsUWE-12/10-Q48PB-C
DC DC CONVERTER 12V 120W / Isolated Module DC DC Converter 1 Output 12V 10A 18V - 75V Input
TDK-LambdaSCS120PW12
Switching Power Supplies 120W 12V 10A AC-DC, 115-230VAC
Mean WellRSP-150-12
FX3U Logic Module - 64 Inputs, 64 Outputs, Relay, Computer, HMI Interface
Mean WellRS-150-12
AC/DC Enclosed Power Supply (PSU), ITE, Adjustable, Fixed, 1 Output, 150 W, 12 VDC, 12.5 A

Descrizioni

Descrizioni di Mean Well EPP-150-12 fornite dai suoi distributori.

Switching Power Supplies 100.8W 12V 8.4A 150W w/forced air
POWER SUPPLY, AC-DC,12V,12.5A,90-264V IN, OPEN FRAME, PANEL MOUNT,150W, EPP SERIES
Single-OUT 12V 8.4A 100.8W 8-Pin AC/DC Power Supply
AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 12 Volts 12.5 Amps 150 Watts
12Vdc 12.5A 12Vdc AC/DC Power Supply Single Output, 4"x2", PFC 12V 12.5A
EPP-150-12 MEAN WELL AC-DC 12 Volt 12.5 Amp 150 Watt Power Supply +More!
AC/DC 150W 12V Single Output Power Supply, Open Frame
Mean Well 100.8WSwitch Mode Power Supply, 12V DC output voltage 8.4Aoutput_current, 1Output point
1 Output Embedded Switch Mode Power Supply 100.8W 12V 12.5A
AC/DC Open Frame Power Supply, Industrial & ITE, Adjustable, Fixed, 1 Output, 100.8 W, 12 V, 8.4 A
AC-DC Power Factor Correction Module
AC-DC Open Frame - General P.C.B.
3-way isolating amplifier for the electrical isolation of analog signals, I/O can be configured via DIP switches, with screw connection, standard configuration
Power Supply, Ac-Dc, 12V, 8.4A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Power Rating (Forced Cooling):150W @ 20Cfm; Power Rating (Convection Cooling):100W; Input Voltage Vac:90V Ac To 264V Ac Rohs Compliant: Yes |Mean Well EPP-150-12

Alias del produttore

Mean Well ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Mean Well può anche essere conosciuto con i seguenti nomi:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV