Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

Marathon 1351701

Power Distribution Block, Panel Mount, Thermoplastic Insulator, 475A, 600V, 1 Pole
$ 179.977
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Marathon 1351701.

Electro Sonic

Datasheet4 pagine8 anni fa
Datasheet4 pagine6 anni fa
Datasheet24 pagine14 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Parti correlate

TE Connectivity350780-1
Rectangular Power Connector, 4 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480305-0
Rectangular Power Connector, 3 Contact(s), Male, Crimp Terminal, Receptacle
TE Connectivity1-480699-0
Rectangular Power Connector, 2 Contact(s), Male, Crimp Terminal, Receptacle
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 3 Ways, 2.54 mm
Connector Housing, Single Row, Version G, Back Ribs, SL 70066, Receptacle, 4 Ways, 2.54 mm
2 Position Rectangular Housing Connector Receptacle Black 0.100 (2.54mm)

Descrizioni

Descrizioni di Marathon 1351701 fornite dai suoi distributori.

POWER DISTRIBUTION BLOCK, PANEL MOUNT, THERMOPLASTIC INSULATOR,475A,600V, 1 POLE
Conn Power Distribution Block F 1 POS Screw Panel Mount 475A
UL Listed Power Distribution Block 600 Volt, 475 Amp
Splicer Block, 1-P, 475A, Bx/Bx,
1351701 - Marathon Special Products
Tb, Power Distribution, 1P, 0Awg; Rated Current:475A; Rated Voltage:600V; No. Of Poles:1 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:0Awg; Load Side Connection Method:Screw Rohs Compliant: Yes |Marathon Special Products 1351701

Alias del produttore

Marathon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Marathon può anche essere conosciuto con i seguenti nomi:

  • Marathon Electric
  • Marathon Motors
  • MARATHON ELECT
  • MARATHON/KULKA
  • MARATHON POWER
  • MARATHON INDUSTRIES
  • Marathon Heater
  • MARATHONNORCO
  • AMPTEK INC
  • MARATHON ELECTRIC LLC
  • MARATHON COMPUTER
  • MARATHO
  • GILWAY TECHNICAL LAMP
  • INTERNATIONAL LIGHT TECHNOLOGIES INC