Lumex SML-LX0603SGW-TR

1.6X.8Mm Smd Pcb Led, 567 Gn, Diff, 4K/Reel Rohs Compliant: Yes |Lumex SML-LX0603SGW-TR
$ 0.087
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Lumex SML-LX0603SGW-TR.

IHS

Datasheet1 pagina16 anni fa

Newark

Future Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-48.35%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2000-11-06
Lifecycle StatusProduction (Last Updated: 6 months ago)

Parti correlate

LED Uni-Color Green 562nm 2-Pin Chip 0603(1608Metric)
LED GREEN DIFFUSED 1206 SMD / Green LED Indication - Discrete 2.2V 1206 (3216 Metric)
LED Uni-Color Green 572nm 2-Pin Chip 0805(2012Metric) T/R
Single Color LED, Green, Diffused Milky White, 1.4mm
Dual Color LED, High Intensity Red/green, Diffused White, 5mm
KingbrightWP115WGYW
Dual Color LED, Yellow/green, Diffused White, T-1, 3mm

Descrizioni

Descrizioni di Lumex SML-LX0603SGW-TR fornite dai suoi distributori.

1.6X.8Mm Smd Pcb Led, 567 Gn, Diff,4K/Reel Rohs Compliant: Yes |Lumex SML-LX0603SGW-TR
Single Color LED, Super Ultra Green, Diffused Milky White, 1.2mm
LED 565NM SGRN WHT DIFF 0603 T/R
LED, SMT 0603, GREEN; LED Colour: Green; LED Mounting: SMD; LED Case Size: 0603; Forward Current If: 20mA; Forward Voltage: 2.2V; Wavelength Typ: 565nm; Luminous Intensity: 20mcd; Viewing Angle: -; Lens Shape: Rectangular; Produc
Surface Mount LED Lamps Surface Mount LEDs
Standard LEDs - SMD Super Green, 565nm 2.2V, 20mcd

Alias del produttore

Lumex ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Lumex può anche essere conosciuto con i seguenti nomi:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION