Lumex LCT-H480272M43W1T

DISPLAY, TFT LCD WITH TOUCHSCREEN, 480 x; x 272 DOTS; Backlighting Color: White; Display Type: TFT;
$ 66.65
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Lumex LCT-H480272M43W1T.

IHS

Datasheet10 pagine16 anni fa

Future Electronics

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Parti correlate

Newhaven DisplayNHD-4.3-480272EF-ATXL#
TFT LCD DISPLAY, 4.3 IN, 480X272, LED DRIVER, NO TOUCH, TFT DISPLAYS SERIES
LCD TFT CAPACITIVE, 480X272, TRANSMISSIVE, 24-BIT RGB, TFT DISPLAY SERIES
Newhaven DisplayNHD-4.3-480272EF-ASXV#-T
Graphic Dot Matrix LCD Display, White LED
140¡ã,125¡ã 480 x 272 RGB, TFT - Color 4.3in , 95.04mm 53.86mm LED - 105.5mm*67.2mm*5.9mm
140¡ã,125¡ã 480 x 272 RGB, TFT - Color 4.3in , 95.04mm 53.86mm LED - 105.5mm*67.2mm*5.9mm
4D SystemsULCD-35DT-PI
3.5in LCD Display Pack, Raspberry Pi

Descrizioni

Descrizioni di Lumex LCT-H480272M43W1T fornite dai suoi distributori.

DISPLAY, TFT LCD WITH TOUCHSCREEN, 480 x; x 272 DOTS; Backlighting Color:White; Display Type:TFT;
4.3INCH FULL COLOR TFT LCD, LED BKLT, 12:00 VW, HIGH TEMP W/TOUCH PANEL
Graphic Dot Matrix LCD Display, White LED
4.3in TFT LED Backlight -20°C to 70°C 4-Pin
Display, Tft Lcd With Touchscreen, 480 X 272 Dots; Resolución (Dpi):-; Color De Retroiluminación:Blanco; Display Lcd, Tipo:Tft; Modo De Display:Activo; Tamaño De La Pantalla:0.68"; Área De Visión (H X W):56.86Mm X 98.04Mm |Lumex LCT-H480272M43W1T

Immagini

Alias del produttore

Lumex ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Lumex può anche essere conosciuto con i seguenti nomi:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION