Lumberg, Inc. 0304 08-1

Circular Connectors 18809 M16 Chassis Socket Front Mount 8 Pole
$ 7.474
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per Lumberg, Inc. 0304 08-1.

Lumberg, Inc.

Datasheet4 pagine2 anni fa

element14 APAC

Burklin Elektronik

Toby Electronics

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-5.50%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2010-01-07
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

Conn Circular PIN 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Conn Circular SKT 6 POS Solder Cup ST Flange Mount 6 Terminal 1 Port
Conn Circular PIN 6 POS Solder ST Jam Nut 6 Terminal 1 Port
Amphenol Sine SystemsT3303000U
Circular Connector, Circular Industrial, C091A Series, Panel Mount Receptacle, 4 Contacts
Amphenol Sine SystemsC091 31C008 100 2
Connector M16 Circular PIN 8 Position Solder Straight Panel Mount 8 Terminal 1 Port
Amphenol Sine SystemsT 3277 000
Circular Connector, Circular Industrial, C091B Series, Panel Mount Receptacle, 3 Contacts

Descrizioni

Descrizioni di Lumberg, Inc. 0304 08-1 fornite dai suoi distributori.

Circular Connectors 18809 M16 Chassis Socket Front Mount 8 Pole
Lumberg 0304 08-1 8 Pin DIN Female Chassis Socket IEC 60130-9 Front Panel Mount
Conn DIN EN 60529 SKT 8 POS Solder ST Panel Mount 8 Terminal 1 Port Box
Panel socket, 8 pole, solder cup, screw locking, straight, 0304 08-1
connector,circular din,female front moun
RS APAC
Appliance Socket 0304 8-pin, 5A, 32V, 8 Poles, Socket
0304 - Lumberg IP68 Chassis Front Mounting Socket
Circular Conn, Receptacle, 8Pos, Panel; Connector Type:Circular Industrial; Product Range:03 Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:8Contacts; Circular Contact Type:Solder Socket Rohs Compliant: Yes |Lumberg 0304 08-1

Alias del produttore

Lumberg, Inc. ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. Lumberg, Inc. può anche essere conosciuto con i seguenti nomi:

  • Lumberg Automation
  • LUMBER
  • LUMB
  • LUMBERG CONNECT GMBH
  • LUMBERG CONNECT
  • Lumberg Holding GmbH & Co KG
  • Lumberg Holding
  • LUMBERG CONN
  • LUMBERG NETHERLANDS
  • Lumberg Germany
  • Karl Lumberg
  • LUMBERG (MC)
  • LUMBERG USA IN
  • LUMBE
  • LUMBERG AUTOMATION-A BELDEN COMPANY
  • LUMBERG AUTOMATION HIRSCHMANN
  • Lumberg/Belden
  • THE LUMBERG GROUP
  • Lumberg Ltd
  • LUMBERGCON
  • GTK UK LTD
  • Belden Lumberg

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 0304-08-1
  • 030408-1