Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

L-com U3A00027-10I

Waterproof Panel Mount USB 3.0 IP67 Type B Female Jack with 10 inch Wire Leads, 28/24AWG
$ 49.691
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per L-com U3A00027-10I.

ShowMeCables

Datasheet1 pagina6 anni fa

Descrizioni

Descrizioni di L-com U3A00027-10I fornite dai suoi distributori.

Waterproof Panel Mount USB 3.0 IP67 Type B Female Jack with 10 inch Wire Leads, 28/24AWG
Usb Cable, 3.0 B Rcpt-Free End, 10"; Connector To Connector:Type B Receptacle To Free End; Cable Length - Metric:254Mm; Cable Length - Imperial:10"; Usb Standard:Usb 3.0; Jacket Color:Multi-Colored; Electronic Marking:- Rohs Compliant: Yes |L-Com U3A00027-10I
As USB interconnect systems gain in popularity, so do the demands on the cabling systems. L-com's U3A00025-10I waterproof cables can prevent costly repairs sometimes necessary when contaminants such as water and dust destroy standard USB connectors. These versatile assemblies feature a panel-mountable, waterproof female USB B connector and 28/24 AWG 10" wire leads that can easily be soldered into a PCB or terminated with a variety of connectors. Mating waterproof male cable assemblies are available. Use either L-com part number WPUSB-CVR or WPCVR-USB-1394 to cover and seal the female side and maintain the IP67 rating when not mated with an appropriate cable. Order online today.

Alias del produttore

L-com ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. L-com può anche essere conosciuto con i seguenti nomi:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD