Novità: Trova i componenti corretti più velocemente con la nostra esperienza riprogettata

Scopri di più

L-com TRD626ADS-MPTL-10F

CAT6A Mptl Adapter 26AWG S/ftp Pvc, Blu, 10F | L-com TRD626ADS-MPTL-10F
$ 30.326

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per L-com TRD626ADS-MPTL-10F.

ShowMeCables

Technical Drawing1 pagina4 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Descrizioni

Descrizioni di L-com TRD626ADS-MPTL-10F fornite dai suoi distributori.

Cat6a MPTL Adapter 26AWG S/FTP PVC, BLU, 10F | L-com TRD626ADS-MPTL-10F
L-Com Category 6a MPTL Modular Plug Terminated Link Adapter Cable, RJ45 Plug to Jack, S/FTP Double Shielded, 26AWG, PoE+, CM PVC, Blue, 10F
ENET CORD, CAT6A, RJ45 PLUG-JACK, 10FT; LAN Category:Cat6a; Connector to Connector:RJ45 Plug to RJ45 Jack; Cable Construction:SFTP (Screened Foiled Twisted Pair); Jacket Color:Blue; Cable Length - Metric:3.05m; Product R
L-com's 10gig, Category 6a Ethernet TRD626ADS-MPTL-10F MPTL qualified adapter cables are used to simplify connections in Above-Ceiling applications such as PCs, video surveillance cameras, wires access points, access control systems, PoE LED lighting systems and more. They are designed for Modular Plug Terminated Link topology so you can have guaranteed performance using an easy to handle jumper rather than running long cables through hard to reach areas directly into your devices. Use the adapter cable like a permanent link in a hard to reach place and connect your longer, horizontal cables into it from there. This is a new way to connect to devices in modern buildings, especially where aesthetics are important and many devices are hidden. Rated for 10gig, the MPTL adapter cables are fit for Category 6a or 7 Ethernet applications and are backwards compatible with lower speed Ethernet networks. In stock and shipping same day, the TRD626ADS-MPTL-10F MPTL adapter attaches to an RJ45 patch cord or horizontal cable and then is plugged into a piece of equipment or outlet using an RJ45 plug. It can also be used as a socket saver to prevent wear and tear on crucially important and hard to replace ports. They can be used in on end devices in ceiling or in open areas to reduce exposed cable and ports. MPTL adapters enables the cable to be plugged directly into a device, so it can be connected to a network without installing an additional outlet or port. This has which has many installation and user advantages. By eliminating the extra connection points introduced by outlets and patch cords, network operators are seeing the benefits of rapid device deployment, improved power performance and enhanced security.The TRD626ADS-MPTL-10F from L-com is 10.0 feet in length and built with an RJ45 (8x8) male/plug to an RJ45 (8x8) female/jack. The adapter is S/FTP double shielded for maximum protection from EMI and RFI interference and built with an overall braid shield around individually shielded pairs. The materials are CM PVC and VW-1 rated to meet most common burn requirements. LSZH options are also available in the TRD626ADSZ-MPTL line if PVC is restricted in your application. Order a TRD626ADS-MPTL adapter cable today and also check out L-com's TRD695AS-BRK break-away adapter for applications where a more temporary connection is required. L-com's technical experts and are standing by and ready to take your Ethernet application questions today.

Alias del produttore

L-com ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. L-com può anche essere conosciuto con i seguenti nomi:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD