L-com TC-400-TM-X-LC

TNC Male Connector Crimp.Solder Attachment for LMR-400LMR-400-DBLMR-400-FR- | L-com TC-400-TM-X-LC
$ 12.31
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per L-com TC-400-TM-X-LC.

L-com

Datasheet3 pagine2 anni fa

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.10
Introduction Date2023-10-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descrizioni

Descrizioni di L-com TC-400-TM-X-LC fornite dai suoi distributori.

TNC Male Connector Crimp.Solder Attachment for LMR-400LMR-400-DBLMR-400-FR- | L-com TC-400-TM-X-LC
RF COAX CONN, TNC PLUG, 50 OHM, CABLE;
TNC MALE CONNECTOR CRIMP/SOLDER
TNC MALE CONNECTOR CRIMPSOLDER
Rf Coax Conn, Tnc Plug, 50 Ohm, Cable; Connector Type:Tnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Solder, Crimp; Impedance:50Ohm; Coaxial Cable Type:Lmr-400, Lmr-400-Db, Lmr-400-Fr; Contact Material:Brass Rohs Compliant: Yes |L-Com TC-400-TM-X-LC
L-com's TNC Male connector for LMR-400, LMR-400-DB, LMR-400-FR and 400-Series coax uses a Crimp/Solder attachment method. This TNC connector is one of the many RF coaxial connectors in L-com’s product line up and like all our products, they will ship the same day. Our TNC Male connector operates up to a maximum frequency of 6 GHz. &&The specifications and a basic dimensional drawing for TC-400-TM-X-LC Male TNC connector can be found in this datasheet PDF. L-com's portfolio of RF and microwave connectors allows users to choose from a large number of options when building assemblies to fit their RF interconnect needs. RF cables can be created to fulfill many interconnect applications ranging from In the Box hookup, test equipment connectivity or as part of a system installation. In addition to an offering of RF connectors and coaxial cable L-com offers both standard and custom cable assemblies to fit a customer's specific needs.

Alias del produttore

L-com ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. L-com può anche essere conosciuto con i seguenti nomi:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD