La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

L-com PPA00036-10F

Hospital Grade Extension CordHGN5-15P to N5-15R13 amp10 FT- | L-com PPA00036-10F
$ 15.165
Production
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per L-com PPA00036-10F.

IHS

Technical Drawing1 pagina5 anni fa

Supply Chain

Introduction Date2021-06-15
Lifecycle StatusProduction (Last Updated: 2 years ago)

Descrizioni

Descrizioni di L-com PPA00036-10F fornite dai suoi distributori.

Hospital Grade Extension CordHGN5-15P to N5-15R13 amp10 FT- | L-com PPA00036-10F
Hospital Grade Extension Cord, HGN5-15P to N5-15R, 13 amp, 10 FT
HOSPITAL GRADE NEMA 5-15P TO N5-
L-Com's hospital grade extension cord PPA00036-10F is in stock and ready to ship same day. Our 10 foot HGN5-15 to N5-15R are perfect for medical applications where the user needs to extend a power connection to a medical device. These 13 amp 10 FT extension cord series includes one hospital grade NEMA 5-15 plug and one standard NEMA 5-15 receptacle.The L-Com's PPA00036-10F is a 10 foot power cord, built from 16 AWG conductors rated for 13 amps. Our 13 amp 6 feet power cords maximizes organization and efficiency while preventing interference. These 10 foot 125 volt rating cord sets have solid pins, larger plug bodies which virtually eliminate the risk of wire to outer contour shock, and withstand greater pull forces. Our PPA00036-10F extension cord datasheet with specifications and precise CAD drawing with dimensions is located on this 10 foot hospital grade electrical power extension cord page. The 16 AWG black 10 FT power cord have Standard design/grade type. In the 13 amp 10 feet extension cord it is essential to have the right length power cord in your data center. Contact the technical experts at L-com for hospital grade extension cord PPA00036-10F 13 amp 10 FT and make your purchase online today.

Alias del produttore

L-com ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. L-com può anche essere conosciuto con i seguenti nomi:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD