L-com LCCA30412-FT10

Sma Male Right Angle to N Male Right Angle Cable Assembly Using LC141TB COAX10-
$ 107.265
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per L-com LCCA30412-FT10.

IHS

Datasheet5 pagine5 anni fa

Supply Chain

Introduction Date2020-05-20
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descrizioni

Descrizioni di L-com LCCA30412-FT10 fornite dai suoi distributori.

SMA MALE RIGHT ANGLE TO N MALE RIGHT ANGLE CABLE ASSEMBLY USING LC141TB COAX10-
Cable Assembly, 1 Conductor(s), Communication Cable
SMA MRA TO N MRA USING LC141TB
CABLE ASSY, N R/A PLUG-SMA R/A PLUG, 10 ; Cable Length - Imperial:10ft; Cable Length - Metric:3.05m; Coaxial Cable Type:0.141 Hand Formable; Connector Type A:N Type Right Angle Plug; Connector Type B:SMA Right Angle Plug
L-com SMA male right angle to N male right angle cable assembly using LC141TB coax, 10 FT is available for same day shipping from our facility. This high quality SMA cable is part of a large selection of in-stock, commercial-off-the-shelf and custom-built coaxial cable assemblies for RF / microwave that all ship the same business day as they are ordered. LCCA30412-FT10 SMA cables from L-com are a great choice for solutions requiring high quality and rapid shipping. These high-quality RF coax cable assemblies can be used for telecom, military / defense, laboratory test & measurement, industrial / commercial and many other applications. Our expert technical support and knowledgeable sales teams are ready to help answer your RF coaxial cable assembly questions.These RF coaxial cable assemblies are built with right angle SMA connection on one end and right angle N connection on the other. This right angle SMA to right angle N cable from L-com has a male to male gender combination. Our SMA male to N male coaxial assembly part number LCCA30412-FT10 can also be known as right angle SMA plug to right angle N plug cable assembly when using alternate gender names. SMA plug to N plug cable assembly LCCA30412-FT10 is manufactured with a formable coax. These formable SMA to N cable assemblies use LC141TB coax and are single shielded. L-com single shielded SMA male right angle to N male right angle cable assembly using LC141TB coax, 10 FT is built from quality components by skilled assemblers with many years of experience.Maximum frequency for these SMA to N M/M cables is 10 GHz. Technical performance specifications on these 10 GHz SMA right angle male to N right angle male cables are located on the LCCA30412-FT10 datasheet PDF along with CAD drawing and dimensions. The L-Com RF cable assembly data sheet with specs, drawing dimensions can be found on this product page just above. Our Custom Cable Configurator is where to find and build customized versions of this RF coaxial assembly or many other connectors and coax combinations that all ship the same-day. This product can also be called a right angle N male to right angle SMA male cable assembly because it can be used in the opposite direction.SMA male right angle to N male right angle cable assembly using LC141TB coax, 10 FT is just one of a large selection of in-stock RF products available. L-com not only has this off-the-shelf and custom versions of our right angle SMA to right angle N cable assembly available for same-day shipping, but we also have thousands of other products that have same day shipping. Because of all these reasons and more, L-com should be your number one source for wired and wireless connectivity products like our SMA male right angle to N male right angle cable assembly using LC141TB coax, 10 FT.

Alias del produttore

L-com ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. L-com può anche essere conosciuto con i seguenti nomi:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • LCCA30412FT10