La modalità scura è ora disponibile! Alterna tra le modalità chiara e scura. Le preferenze vengono salvate dopo l'accesso.

Scopri di più

L-com LCCA30265-FT4

Cable Assembly, Low Loss 4.3-10 Male to N Male Using LMR-240 Coax, 4 Ft
$ 74.26
Production
Scheda dati
Pagina del produttore

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per L-com LCCA30265-FT4.

IHS

Datasheet5 pagine6 anni fa

Supply Chain

Introduction Date2020-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descrizioni

Descrizioni di L-com LCCA30265-FT4 fornite dai suoi distributori.

CABLE ASSEMBLY, LOW LOSS 4.3-10 MALE TO N MALE USING LMR-240 COAX, 4 FT
Cable Assembly, 1 Conductor(s), Communication Cable
N MALE TO 4.3-10 MALE USING LM
RF CABLE, 4.3/10 PLUG-N TYPE PLUG, 4FT; Connector to Connector: 4.3/10 Plug to N Type Plug; Coaxial Cable Type: LMR-240; Impedance: 50ohm; Cable Length - Imperial: 4ft; Cable Length - Metric: 1.23m; Jacket 84AH3235
L-com's LCCA30265-FT4 is a low loss 4.3-10 male to N male cable assembly using LMR-240 coax, 4 FT with Times Microwave components and ships same-day. The LMR-240 coax of this 4.3-10 cable uses the PE (F) dielectric with a VoP of 84%, resulting in very low insertion loss compared to solid dielectrics. These flexible RF cable assemblies are ideal for applications where flexure is required. Our L-com 4.3-10 to N cable assembly has a male to male gender configuration with flexible LMR-240 series coax and operates to 5.8 GHz. The double shield of this 4.3-10 cable is layered by tinned copper braid over aluminum tape providing shielding effectiveness greater than 90dB. *LMR™ is a trademark of Times Microwave Systems. Custom versions of this 4.3-10 male to 4.3-10 male cable, along with the rest of L-com's other RF assemblies, can also be built and shipped same day. Other available RF cable assembly value added services from L-com include connector orientation or clocking, heat shrink booting and custom labeling. RF testing can also be performed to document the electrical performance of your cable assembly. Contact a sales representative for testing or custom RF cable quotes. Part number LCCA30265-FT4 L-com Low Loss 4.3-10 Male to N Male Cable Assembly using LMR-240 Coax, 4 FT with Times Microwave Components data sheet PDF includes details of the RF product specifications, CAD drawing(s) and dimensions below.

Alias del produttore

L-com ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. L-com può anche essere conosciuto con i seguenti nomi:

  • L-COM INC
  • L-COM GLOBAL CONNECTIVITY
  • L-COM CONNECTIVITY PRODUCTS
  • L-COM Connectivity P
  • L-COMM
  • L-COM CONN
  • MILESTEK CORP
  • INDUCTOR TECHNOLOGIES
  • L-COM (Infinite Electronics)
  • INFINITE ELECTRONICS INTERNATIONAL INC
  • L-COM CONNECTIVITY PROD

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • LCCA30265FT4