ITT / Cannon SNLM-P-C25-25S-BK

Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
$ 111.58
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon SNLM-P-C25-25S-BK.

IHS

Datasheet1 pagina4 anni fa

Electro Sonic

RS (Formerly Allied Electronics)

Newark

Cronologia dell'inventario

Trend di 3 mesi:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2014-11-04
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

ITT / CannonSNLM-P-C35-25S-BL
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
ITT / CannonSNLM-P-C35-25S-BK
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
ITT / CannonSNLM-P-C35-25S-GN
Conn Power M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port
Amphenol IndustrialGTC06A-16-12P
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialGTC06R-16-12P
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Plug
Amphenol IndustrialGTC06F22-7S(RDS)(025)
Conn Heavy-Duty Circular SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon SNLM-P-C25-25S-BK fornite dai suoi distributori.

Conn Power M 1 POS Screw ST Cable Mount 1 Terminal 1 Port
CABLE MOUNT INDUSTRIAL POWER PLUG, RATED AT 400A, 415 V AC
ITT CANNON SNLM-P-C25-25S-BK CONNECTOR, MALE, FREE, BLACK
ITT Cannon , Veam Snaplock, 1P, 250A, 1.0 kV
CONN PLUG MALE 1POS SILVER CRIMP
CONNECTOR, MALE, FREE, BLACK; Series:Snaplock; Gender:Plug; Voltage Rating:415VAC; Current Rating:250A; Connector Mounting:Cable; Contact Termination:Crimp; SVHC:No SVHC (20-Jun-2011); Cable Diameter Max:14mm; Colour:Black; Connector Mounting Orientation:Cable; Connector Type:UK Mains; Connector Type:Standard Power Entry; External Diameter:33mm; Flammability Rating:UL94V-0; IP / NEMA Rating:IP67; Length:106mm; Material:High Temp. Thermoplastic; Mounting Type:Cable; No. of Contacts:1; No. of Mating Cycles:500; No. of Outlets:1; No. of Ways:1; Operating Temperature Max:+125°C; Operating Temperature Min:-30°C; Termination Method:Bayonet Coupling; Voltage Rating V AC:415V; Wire Area Size:25mm²

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • SNLMPC2525SBK