ITT / Cannon NPDFT-E-GN-L-T4

Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
$ 201.255
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon NPDFT-E-GN-L-T4.

IHS

Datasheet1 pagina7 anni fa

Newark

Farnell

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-5.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Parti correlate

ITT / CannonNPDFT-2-BK-L-T4
Circular Connector, 1 Contact(s), Female, Screw Terminal
ITT / CannonNPDFT-N-BL-L-T4
Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
ITT / CannonNPDFT-2-BK-L-T6
Circular Connector, 1 Contact(s), Female, Screw Terminal
Amphenol IndustrialGTC03016-12P(025)
MIL Series Connector, 1 Contact(s), Aluminium Alloy, Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3102E16-12P
Conn MIL-DTL-5015 Circular PIN 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port
Amphenol IndustrialMS3102R12-5S
Conn MIL-DTL-5015 Circular SKT 1 POS Solder Cup ST Box Mount 1 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon NPDFT-E-GN-L-T4 fornite dai suoi distributori.

Connector Circular F 1 POS ST Panel Mount 1 Terminal 1 Port
Circular Connector, 1 Contact(s), Female, Screw Terminal
ITT CANNON NPDFT-E-GN-L-T4 PANEL DRAIN, EARTH, GREEN, 400A
PANEL MOUNT INDUSTRIAL POWER SOCKET, RATED AT 400A, 1000 V AC
ITT Cannon , Veam Powerlock, 400A, 1.0 kv
PANEL DRAIN GREEN 400A AN026401E
CONN PNL DRAIN 1P SILV THREADED
PANEL DRAIN, EARTH, GREEN, 400A; Product Range:POWERLOCK Series; Gender:Receptacle; Voltage Rating:1kVAC; Current Rating:400A; Connector Mounting:Panel Mount; Contact Termination Type:Crimp / Solder; Contact Termination:Stud / RoHS Compliant: Yes

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • NPDFTEGNLT4