ITT / Cannon MS3102R18-1P

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
$ 23.834
NRND
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MS3102R18-1P.

IHS

Datasheet1 pagina2 anni fa

Newark

Electro Sonic

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+5.51%

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Parti correlate

ITT / CannonMS3102E18-1PZ
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
ITT / CannonMS3102E18-1PY
Conn MIL-C-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
Amphenol Industrial97-3102A-20-15P
Conn MIL-C-5015 Circular PIN 7 POS Solder ST Box Mount 7 Terminal 1 Port
Amphenol Industrial97-3102A-18-8S
Conn MIL-C-5015 Circular SKT 8 POS Solder ST Box Mount 8 Terminal 1 Port
Amphenol IndustrialMS3102E20-15P
Conn MIL-DTL-5015 Circular PIN 7 POS Solder Cup ST Box Mount 7 Terminal 1 Port
ITT / CannonCA3102R18-19S
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon MS3102R18-1P fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 10 POS Solder ST Box Mount 10 Terminal 1 Port
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
CONN;CIRC;MIL-DTL-5015;RECEPT;BOX MNT;18 SZ;10 POS;#16;PIN;SOLDER;SILVER;THREAD
SOCKET, FIXED, 10WAY; Military Specification: MIL-DTL-5015 Series; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 10Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Brass, Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed, Lightweight; Product Range: MIL-DTL-5015 Series

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • MS3102R18-1P.
  • MS3102R181P