ITT / Cannon MKJ4A6W9-19P

Connector Miniature Circular PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
$ 119.74
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MKJ4A6W9-19P.

IHS

Datasheet6 pagine10 anni fa

Newark

Electro Sonic

Farnell

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-01-29
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

ITT / CannonMKJ4A6F9-19P
Connector Miniature Circular PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
Circular Connector, 18 Contact(s), Brass, Male, Crimp Terminal, Plug
ITT / CannonMKJ4A6F9-19S
Connector Miniature Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
Conn Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / CannonMKJ3A6F9-19SN
Conn Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port Automotive Medical

Descrizioni

Descrizioni di ITT / Cannon MKJ4A6W9-19P fornite dai suoi distributori.

Connector Miniature Circular PIN 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Plug
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
MKJ4A6W9-19P / 155223-1041 / Circular
MKJ4A6W9-19P; Trinity MKJ; Circular
CIRCULAR, SIZE 9, 19WAYS, PIN; Product Range: MKJ4 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 19Contacts; Circular Contact Type: Crimp Pin; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: Gold; Approval Category: MIL-STD-1344; Connector Mounting: Cable Mount; Connector Shell Size: 9; Connector Type: Circular Industrial; Contact Gender: Pin; Contact Plating: Gold Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug; Insert Arrangement: 9-19

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 155223-1041
  • MKJ4A6W9-19P.