ITT / Cannon MKJ4A1W6-4S

Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
$ 108.635
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MKJ4A1W6-4S.

IHS

Datasheet1 pagina4 anni fa

Electro Sonic

Newark

Farnell

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-7.84%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

ITT / CannonMKJ4A1F6-4P
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Clipper Circular Connectors RECEPTACLE, IN-LINE
4 Pole Cable Mount Connector Plug, Female Contacts | Souriau-Sunbank by Eaton UTS6GJC104S
Plastic plug, with nut and grommet backshell, for 4 female contacts, IP68/69K
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceTVS01RF-13-4P
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon MKJ4A1W6-4S fornite dai suoi distributori.

Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
Mil Series Connector, 4 Contact(S), Aluminum Alloy, Female, Crimp Terminal, Receptacle
CIRCULAR, SIZE 6, 4WAYS, SKT; Connector Type:Circular Industrial; Series:MKJ; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:6; Insert Arrangement:6-4; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-STD-1344

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 155281-1041
  • MKJ4A1W6-4S.