ITT / Cannon MKJ1A6W9-19SA

Connector Miniature Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
$ 151.59
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MKJ1A6W9-19SA.

IHS

Datasheet1 pagina4 anni fa

element14 APAC

Cronologia dell'inventario

Trend di 3 mesi:
-14.47%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 19 Contacts
Circular Connector, MIL-DTL-38999 Series III, MIL-DTL-38999 III, Straight Plug, 19 Contacts
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
Conn MIL-DTL-38999 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon MKJ1A6W9-19SA fornite dai suoi distributori.

Connector Miniature Circular Socket 19 Position Crimp Straight Cable Mount 19 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
MKJ1A6W9-19SA / 155123-1000 / Circular
MKJ1A6W9-19SA; Trinity MKJ; Circular
Female Sockets,Plug,Threaded 19pin Aluminum Alloy 5A
Mkj1A6W9-19Sa |Itt Cannon MKJ1A6W9-19SA
PLUG, THREADED, SIZE 9, 19WAY, SKT
CONN PLUG FMALE 19POS GOLD CRIMP
CIRCULAR, SIZE 9, 19WAYS, SKT; Connector Type:Circular Industrial; Series:MKJ; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:9; Insert Arrangement:9-19; No. of Contacts:19; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Approval Category:MIL-STD-1344

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 155123-1000
  • MKJ1A6W9-19SA.