ITT / Cannon MKJ1A6W6-7SA

Connector Miniature Circular Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
$ 111.02
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MKJ1A6W6-7SA.

IHS

Datasheet1 pagina4 anni fa

Master Electronics

element14 APAC

Electro Sonic

Cronologia dell'inventario

Trend di 3 mesi:
+2.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

ITT / CannonMKJ1A6F6-7SA
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
ITT / CannonMKJ1A6F6-7PA
Connector Miniature Circular PIN 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Amphenol-TuchelC01610H00601010
Circular Connector, 7 Contact(s), Polyamide66/Polyamide6, Male, Crimp Terminal
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port
Amphenol PcdTVS06RF1199SE
Conn MIL-DTL-38999 Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon MKJ1A6W6-7SA fornite dai suoi distributori.

Connector Miniature Circular Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port
Conn Circular SKT 7 POS Crimp ST Cable Mount 7 Terminal 1 Port Automotive Medical
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
PLUG, THREADED, SIZE 6, 7WAY, SKT; Product Range: -; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 7Contacts; Circular Contact Type: Crimp Socket; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: -; Connector Mounting: Cable Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug; Insert Arrangement: 6-7

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 155121-1002