ITT / Cannon MKJ1A6W6-4SA

Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
$ 123.25
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon MKJ1A6W6-4SA.

IHS

Datasheet1 pagina4 anni fa

Electro Sonic

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2014-07-10
Lifecycle StatusProduction (Last Updated: 2 months ago)

Parti correlate

ITT / CannonMKJ1A6F6-4SA
Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
ITT / CannonMKJ1A6F6-4PA
Connector Miniature Circular PIN 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/26WC4PN
Conn MIL-DTL-38999 Circular Pin 4 POS Crimp Straight Cable Mount 4 Terminal Single Port
Conn MIL-DTL-38999 Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Amphenol AerospaceD38999/26WC4AN
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Conn MIL-DTL-38999 Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon MKJ1A6W6-4SA fornite dai suoi distributori.

Connector Miniature Circular Socket 4 Position Crimp Straight Cable Mount 4 Terminal 1 Port
MIL Series Connector, 23 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Conn Circular SKT 23 POS Crimp ST Cable Mount 23 Terminal 1 Port
Circular Connector, MKJ1 Series, Cable Mount Plug, 4 Contacts, Crimp Socket, Aluminium Alloy Body
MKJ1A6W6-4SA / 155121-1000 / Circular
MKJ1A6W6-4SA; Trinity MKJ; Circular
Female Sockets,Plug,Threaded 4pin Aluminum Alloy 5A
Mkj1A6W6-4Sa |Itt Cannon MKJ1A6W6-4SA
CONN PLUG FMALE 4POS GOLD CRIMP
CIRCULAR, SIZE 6, 4WAYS, SKT; Product Range: MKJ1 Series; Circular Connector Shell Style: Cable Mount Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket; Coupling Style: -; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: -; Contact Material: Copper Alloy; Contact Plating: Gold; Approval Category: MIL-STD-1344; Connector Mounting: Cable Mount; Connector Shell Size: 6; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Crimp; Contact Termination Type: Crimp; Gender: Plug; Insert Arrangement: 6-4

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 155121-1000
  • MKJ1A6W6-4SA.