ITT / Cannon M-XL-5-12S

XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
$ 17.5
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon M-XL-5-12S.

Factory Futures

Datasheet43 pagine17 anni fa

Electro Sonic

Newark

Parti correlate

ITT / CannonM-XL-5-11L
XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
ITT / CannonXLR-5-11C
Conn XLR Connector F 5 POS Solder ST Cable Mount 5 Terminal 1 Port Bag
Amphenol Sine SystemsT3394501U
Connector Bayonet Coupling PIN 5 Position Solder Straight Cable Mount 5 Terminal 1 Port
ITT / CannonXLR412C
Conn XLR Connector M 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Amphenol IndustrialHDM12RM05A1ST
CONNECTOR, M12 DATA MALE RECEPTACLE, PLASTIC, STRAIGHT,5-WAY, GOLD CONTACTS, CODE A
Amphenol IndustrialHDM12RM05B1ST
Circular Connector, Max-M12 Series, Panel Mount Receptacle, 5 Contacts, Solder Pin, Plastic Body

Descrizioni

Descrizioni di ITT / Cannon M-XL-5-12S fornite dai suoi distributori.

XLR Connector, 5 Contacts, Plug, Cable Mount, Gold Plated Contacts, Metal Body
M-XL-5-12S / 127010-0017 / Circular
CONN PLUG MALE MINI XLR 5P SLDR
Connector, Xlr, Plug, 5 Position; No. Of Contacts:5Contacts; Connector Mounting:Cable Mount; Contact Plating:Gold Plated Contacts; Connector Body Material:Metal Body; Product Range:-; Connector Type:Mini Xlr; Gender:Plug Rohs Compliant: Yes |Itt Cannon M-XL-5-12S

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • 127010-0017
  • MXL512S