ITT / Cannon KPTC06-14-18SF0

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
$ 15.82
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPTC06-14-18SF0.

Farnell

Datasheet36 pagine12 anni fa
Datasheet21 pagine27 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Parti correlate

ITT / CannonKPT06B14-18SF42
Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
ITT / CannonKPT05A14-18SW
Conn Circular SKT 18 POS Solder ST Cable Mount 18 Terminal 1 Port
ITT / CannonKPT06E14-18SF97
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 18, Socket, Solder, Cable Mount |Itt Cannon KPT06E14-18SF97
Amphenol IndustrialPT01A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Cable Mount 19 Terminal 1 Port
Amphenol IndustrialPT01A-14-15P
Conn MIL-C-26482 Circular PIN 15 POS Solder ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT01A-14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon KPTC06-14-18SF0 fornite dai suoi distributori.

Conn Circular SKT 18 POS Crimp ST Cable Mount 18 Terminal 1 Port
CIRCULAR, SIZE 14, 18 WAY SKT; Product Range: KPTC Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 18Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrangement: 14-18; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Approval Category: VG95319
CIRCULAR, SIZE 14 , 18 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-18; No. of Contacts:18; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-18; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; No. of Ways:18; Termination Method:Solder

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • KPTC061418SF0