ITT / Cannon KPSE6E14-15SDN

ITT CANNON KPSE6E14-15SDN Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 15,...
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPSE6E14-15SDN.

Farnell

Datasheet1 pagina10 anni fa
Datasheet36 pagine12 anni fa

Parti correlate

Amphenol IndustrialMS3126F14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialMS3121E14-15S
Conn MIL-C-26482 Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
Amphenol IndustrialPT01SE-14-15P
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
ITT / CannonKPSE06F14-15SA71
Conn Circular SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
ITT / CannonKPSE01E14-15SDZ
MIL Series Connector, 15 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Amphenol-TuchelC01610E0120032
Female cable connector 12 pole; straight - long; crimp; bayonet locking; IP65

Descrizioni

Descrizioni di ITT / Cannon KPSE6E14-15SDN fornite dai suoi distributori.

ITT CANNON KPSE6E14-15SDN Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 15, Crimp Socket
KPSE 15C 14#20 1#16 SKT PLUG
KPSE 15C 1420 116 SKT PLUG
CONN PLUG 15POS W/SKT
CAN KPSE6E14-15SDN
CIRCULAR, SIZE 14 , 15 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-15; No. of Contacts:15; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-15; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; No. of Ways:15; Termination Method:Crimp

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON