ITT / Cannon KPSE06E14-19SDN

Circular Connector, KPSE, Straight Plug, 19 Contacts, Crimp Socket, Bayonet, 14-19
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPSE06E14-19SDN.

Farnell

Datasheet1 pagina10 anni fa
Datasheet36 pagine12 anni fa

Parti correlate

Amphenol IndustrialMS3126F14-19P
connector, metal circular, str plug w/cable clamp, size 14, 19 #20 crimp pin contact
Conn MIL-C-26482 Circular PIN 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / CannonKPSE01F14-19SX
Conn MIL-C-26482 Circular SKT 19 POS Crimp ST Cable Mount 19 Terminal 1 Port
ITT / CannonKPSE6E14-19SDN
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 19, Socket, Crimp, Cable Mount |Itt Cannon KPSE6E14-19SDN
ITT / CannonKPSE06A14-19SF0
ITT CANNON KPSE06A14-19SF0 Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 19
Amphenol IndustrialMS3121F14-19S L/C
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon KPSE06E14-19SDN fornite dai suoi distributori.

Circular Connector, KPSE, Straight Plug, 19 Contacts, Crimp Socket, Bayonet, 14-19
ITT CANNON KPSE06E14-19SDN Circular Connector, KPSE Series, MIL-DTL-26482 Series I Equivalent, Straight Plug, 19, Crimp Socket
CIRCULAR, SIZE 14 , 19 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:14; Insert Arrangement:14-19; No. of Contacts:19; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:14-19; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold Plated; Contact Type:Socket; Mounting Type:Straight; No. of Ways:19; Termination Method:Crimp

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON