ITT / Cannon KPSE05-22-55SF0

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
$ 54.565
Scheda dati

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPSE05-22-55SF0.

Farnell

Datasheet36 pagine12 anni fa

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
+6.76%

Parti correlate

ITT / CannonKPTC6F22-55S
CONN PLUG 55POS W/SKT CABLE
ITT / CannonKPT05-22-55S
Conn Circular SKT 55 POS Solder ST Cable Mount 55 Terminal 1 Port
ITT / CannonKPT06F22-55SF42
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 55, Socket, Solder, Cable Mount |Itt Cannon KPT06F22-55SF42
Amphenol IndustrialPT01P-22-55P
Conn MIL-C-26482 Circular PIN 55 POS Solder ST Cable Mount 55 Terminal 1 Port
Amphenol IndustrialPT01A-20-41P
Conn MIL-C-26482 Circular PIN 41 POS Solder ST Cable Mount 41 Terminal 1 Port
Amphenol IndustrialPT01E-20-39P
Conn MIL-C-26482 Circular PIN 39 POS Solder ST Cable Mount 39 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon KPSE05-22-55SF0 fornite dai suoi distributori.

Conn Circular SKT 55 POS Crimp ST Cable Mount 55 Terminal 1 Port
CIRCULAR, SIZE 22, 55 WAY SKT; Product Range: KPSE Series, MIL-DTL-26482 Series I Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 55Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Bayonet; Insert Arrangement: 22-55; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: General Duty; Approval Category: MIL-C-26482
CIRCULAR, SIZE 22 , 55 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-55; No. of Contacts:55; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:22-55; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; No. of Ways:55; Termination Method:Crimp

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • KPSE052255SF0