ITT / Cannon KPSE02E18-11PX

Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
$ 44.105
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPSE02E18-11PX.

IHS

Datasheet1 pagina4 anni fa

Newark

RS (Formerly Allied Electronics)

Arrow Electronics

Cronologia dell'inventario

Trend di 3 mesi:
-51.14%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-05-09
Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

Amphenol IndustrialMS3120E18-11PW
Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
ITT / CannonKPSE00E18-11PX
Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Wall Mount 11 Terminal 1 Port
Amphenol IndustrialPT02SE-16-8P(023)
Circular Connector, Mil-C-26482 Series I, Receptacle, 8, Pin, Crimp, Panel Mount
Amphenol IndustrialPT05SE-14-12S
Conn MIL-C-26482 Circular SKT 12 POS Crimp ST Box Mount 12 Terminal 1 Port
ITT / CannonKPSE02E14-12P
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port
ITT / CannonKPSE02E14-12PX
Conn MIL-C-26482 Circular PIN 12 POS Crimp ST Box Mount 12 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon KPSE02E18-11PX fornite dai suoi distributori.

Conn MIL-C-26482 Circular PIN 11 POS Crimp ST Box Mount 11 Terminal 1 Port
MIL Series Connector, 11 Contact(s), Aluminum Alloy, Male, Crimp Terminal, Receptacle
Circular Connector, Receptacle, Size 18, 11 Position, Box; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:11; Contacto, Género:Pin; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon KPSE02E18-11PX
CONNECTOR, CIRCULAR, SIZE 18, 11WAY; Connector Type:Circular Military; Series:KPSE; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Pin; Connector Mounting:Panel; Connector Shell Size:18; Insert Arrangement:18-11; No. of Contacts:11; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; SVHC:No SVHC (18-Jun-2012); Approval Category:MIL-C-26482; Connector Insert Type:18-11; Connector Mounting Orientation:Box; Connector Type:Pin; Contact Material:Copper; Contact Plating:Gold; Contact Type:Pin; Housing Type:Box Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Box; No. of Ways:11; Termination Method:Crimp

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • KPSE02E-18-11PX