ITT / Cannon KPSE00E20-16SDX

Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
$ 111.89
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPSE00E20-16SDX.

Farnell

Datasheet1 pagina9 anni fa
Datasheet36 pagine12 anni fa

RS (Formerly Allied Electronics)

Parti correlate

Amphenol IndustrialPT02SE-20-16SY
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656T21B16S(LC)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Conn Subminiature Cylindrical PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port
ITT / CannonKPSE00F20-16P
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
ITT / CannonKPSE02E20-16S
Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
ITT / CannonKPSE02E20-16P
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon KPSE00E20-16SDX fornite dai suoi distributori.

Conn Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
Circular Connector, Mil-C-26482 Series I (Vg95328), Receptacle, 16, Socket, Crimp, Panel Mount |Itt Cannon KPSE00E20-16SDX
CIRCULAR, SIZE 20 , 16 WAY SKT; Connector Type:Circular Industrial; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:16; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-16; Connector Mounting Orientation:Wall; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Gold; Contact Type:Socket; Mounting Type:Wall; No. of Ways:16; Termination Method:Crimp

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON