ITT / Cannon KPSE00E20-16S

Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
$ 87.346
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon KPSE00E20-16S.

IHS

Datasheet1 pagina2 anni fa

Newark

Farnell

RS (Formerly Allied Electronics)

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Parti correlate

Amphenol IndustrialPT02SE-20-16SY
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27656T21B16S(LC)
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceMS27466T21B16P
Conn MIL-DTL-38999 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
ITT / CannonKPSE00F20-16P
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
ITT / CannonKPSE02E20-16S
Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Box Mount 16 Terminal 1 Port
ITT / CannonKPSE02E20-16P
Conn MIL-C-26482 Circular PIN 16 POS Crimp ST Box Mount 16 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon KPSE00E20-16S fornite dai suoi distributori.

Conn MIL-C-26482 Circular SKT 16 POS Crimp ST Wall Mount 16 Terminal 1 Port
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Circular Connector Receptacle, Size 20, 16 Position, Wall; Rango De Producto:Mil-C-26482 Series I (Vg95328); Género:Receptáculo Eléctrico; Núm. De Contactos:16; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado |Itt Cannon KPSE00E20-16S
CONNECTOR, CIRCULAR, SIZE 20, 16WAY; Connector Type:Circular Military; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-16; No. of Contacts:16; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Gold; Connector Insert Type:20-16; Connector Mounting Orientation:Wall; Connector Type:Socket; Contact Material:Copper; Contact Plating:Gold; Contact Type:Socket; Housing Type:Wall Mount Receptacle; Material:Aluminium Alloy; Mounting Type:Wall; No. of Ways:16; Termination Method:Crimp

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • KPSE00E-20-16S