ITT / Cannon CA3108R18-1SF85

Conn MIL-C-5015 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
$ 66.18
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3108R18-1SF85.

Newark

Datasheet68 pagine13 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-95.47%

Parti correlate

Amphenol Industrial97-3108B-18-1P
Circular Connector, 97 Series, Right Angle Plug, 10 Contacts, Solder Pin, Threaded, 18-1
Amphenol Industrial97-3108B-18-19P
Conn Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port Automotive Medical
ITT / CannonCA3108E18-1S-F178
Conn MIL-C-5015 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonCA3108E18-1P-F42
Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
ITT / CannonCA3108E18-1P-F178
Conn MIL-C-5015 Circular PIN 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Amphenol IndustrialMS3108E18-1P
Conn MIL-DTL-5015 Circular PIN 10 POS Solder Cup RA Cable Mount 10 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3108R18-1SF85 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 10 POS Solder RA Cable Mount 10 Terminal 1 Port
Female Sockets,Plug,Threaded 10pin Aluminum Alloy 22A , , 72.24mm
CIRCULAR, SIZE 18 , 10 WAY SKT; Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-1; No. of Contacts:10; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:18-1; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:10

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON