ITT / Cannon CA3108ER20-27P

Conn MIL-C-5015 Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port
$ 148.71
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3108ER20-27P.

Farnell

Datasheet68 pagine13 anni fa
Datasheet56 pagine20 anni fa

Cronologia dell'inventario

Trend di 3 mesi:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2024-07-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Parti correlate

ITT / CannonCA3106ER22-19S
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
ITT / CannonCA3101F20-27P
Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
ITT / CannonCA3101R20-27P
Circular Connector, CA, Cable Mount Receptacle, 14 Contacts, Solder Pin, Threaded, 20-27
Amphenol Industrial97-3106A-28-20P
Conn MIL-C-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Amphenol IndustrialMS3106A28-20P
Conn MIL-DTL-5015 Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3108ER20-27P fornite dai suoi distributori.

Conn MIL-C-5015 Circular PIN 14 POS Solder RA Cable Mount 14 Terminal 1 Port
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 14, Pin, Crimp, Cable Mount |Itt Cannon CA3108ER20-27P
Male Pins,Plug,Threaded 14pin Aluminum Alloy 22A , , 53.34mm
CIRCULAR, SIZE 20, 14WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 14Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 20-27; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON