ITT / Cannon CA3108E22-14SB01

Conn MIL-C-5015 Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
$ 286.99
Scheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3108E22-14SB01.

Newark

Datasheet1 pagina10 anni fa
Datasheet68 pagine14 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
+9.46%

Parti correlate

ITT / CannonCA3108F20-29SB
Circular Connector, CA-B, Right Angle Plug, 17 Contacts, Solder Socket, Reverse Bayonet, 20-29
ITT / CannonCA3106E24-28SXB
Conn MIL-C-5015 Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
ITT / CannonCA3106E24-28SB13
Conn MIL-C-5015 Circular SKT 24 POS Solder Cup ST Cable Mount 24 Terminal 1 Port
Amphenol IndustrialPT08E-14-19S(SR)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Plug
Amphenol IndustrialPT08E-14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
Amphenol IndustrialMS3116F14-19S
Conn MIL-C-26482 Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port

Descrizioni

Descrizioni di ITT / Cannon CA3108E22-14SB01 fornite dai suoi distributori.

Conn MIL-C-5015 Circular SKT 19 POS Solder RA Cable Mount 19 Terminal 1 Port
ITT CANNON CA3108E22-14SB01Circular Connector, CA-B Series, MIL-DTL-5015 Series Equivalent, Right Angle Plug, 19 Contacts
Circular Connector, Plug, 22-14, Cable; Rango De Producto:Mil-C-5015 Series (Vg95234); Género:Macho; Núm. De Contactos:19; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Conector, Montaje:Montaje De Cable |Itt Cannon CA3108E22-14SB01
CIRCULAR, SIZE 22 , 19 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:22; Insert Arrangement:22-14; No. of Contacts:19; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:22-14; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:19

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON

Alias del numero di parte

Questa parte può essere conosciuta con i seguenti numeri di parte alternativi:

  • CA3108E22-14SB-01