ITT / Cannon CA3108E18-11P

Circular Connector, CA, Right Angle Plug, 5 Contacts, Solder Pin, Threaded, 18-11
Production
Pagina del produttoreScheda dati

Prezzo e stock

Schede tecniche e documenti

Scarica le schede tecniche e la documentazione del produttore per ITT / Cannon CA3108E18-11P.

IHS

Datasheet1 pagina7 anni fa

Farnell

Cronologia dell'inventario

Trend di 3 mesi:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Parti correlate

ITT / CannonCA3108ER18-11S
Conn MIL-C-5015 Circular SKT 5 POS Solder RA Cable Mount 5 Terminal 1 Port
ITT / CannonCA3106E18-11PY
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
ITT / CannonCA3101F18-11P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descrizioni

Descrizioni di ITT / Cannon CA3108E18-11P fornite dai suoi distributori.

Circular Connector, CA, Right Angle Plug, 5 Contacts, Solder Pin, Threaded, 18-11
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Plug
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 5, Pin, Crimp, Cable Mount |Itt Cannon CA3108E18-11P
Conn Circular PIN 5 POS Crimp RA Cable Mount 5 Terminal 1 Port
Male Pins,Plug,Threaded 5pin Aluminum Alloy 41A , , 72.24mm
CONN PLUG MALE 5P SILV SLDR CUP
CIRCULAR, SIZE 18, 5WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 18-11; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Alias del produttore

ITT / Cannon ha diversi marchi in tutto il mondo che i distributori possono utilizzare come nomi alternativi. ITT / Cannon può anche essere conosciuto con i seguenti nomi:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT Industries- Cannon RF Products
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON